HellermannTyton Cable Tie, 270mm x 4.6 mm, Black Polyamide 6.6 (PA66), Pk-100

RS Stock No.: 419-4345Brand: HellermannTytonManufacturers Part No.: 111-60110 LK2A-PA66-BKDistrelec Article No.: 30223435
brand-logo
View all in Cable Ties

Technical Document

Specifications

Length

270mm

Width

4.6 mm

Colour

Black

Material

Polyamide 6.6 (PA66)

Type

Non-Releasable

Quantity

100

UV Resistant

No

Maximum Operating Temperature

+85°C

Tensile Strength

225N

Series

LK2A

Maximum Bundle Diameter

73mm

Minimum Operating Temperature

-40°C

Distrelec Product Id

30223435

Country of Origin

United Kingdom

Stock information temporarily unavailable.

$ 20.09

$ 20.09 1 Bag of 100 (ex VAT)

HellermannTyton Cable Tie, 270mm x 4.6 mm, Black Polyamide 6.6 (PA66), Pk-100

$ 20.09

$ 20.09 1 Bag of 100 (ex VAT)

HellermannTyton Cable Tie, 270mm x 4.6 mm, Black Polyamide 6.6 (PA66), Pk-100
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14$ 20.09
15 - 49$ 19.10
50+$ 18.55

Technical Document

Specifications

Length

270mm

Width

4.6 mm

Colour

Black

Material

Polyamide 6.6 (PA66)

Type

Non-Releasable

Quantity

100

UV Resistant

No

Maximum Operating Temperature

+85°C

Tensile Strength

225N

Series

LK2A

Maximum Bundle Diameter

73mm

Minimum Operating Temperature

-40°C

Distrelec Product Id

30223435

Country of Origin

United Kingdom