HAZET 15mm Brass Wire Brush, For Dust Removal

RS Stock No.: 646-995Brand: HAZETManufacturers Part No.: 2131
View all in Wire Brushes

Technical Document

Specifications

Brand

HAZET

Brush Type

Wire Brush

Application

Dust Removal

Bristle Material

Brass

Bristle Length

15mm

Brush Depth

150mm

Country of Origin

Germany

Stock information temporarily unavailable.

€ 5.15

€ 5.15 Each (ex VAT)

HAZET 15mm Brass Wire Brush, For Dust Removal

€ 5.15

€ 5.15 Each (ex VAT)

HAZET 15mm Brass Wire Brush, For Dust Removal
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

HAZET

Brush Type

Wire Brush

Application

Dust Removal

Bristle Material

Brass

Bristle Length

15mm

Brush Depth

150mm

Country of Origin

Germany