Technical Document
Specifications
Brand
HARWINType
Closed Top, Handle Pull
Number Of Contacts
2
Pitch
2.54mm
Gender
Female
Colour
Red
Number Of Rows
1
Length
14mm
Width
5mm
Depth
2.4mm
Contact Material
Phosphor Bronze
Contact Plating
Gold
Orientation
Straight
Maximum Contact Resistance
25mΩ
Country of Origin
United Kingdom
Product details
Harwin M20 Series 2.54mm Jumper Sockets
M20 series 2.54mm closed top jumper sockets or shunts which provide on-board programming when placed on an M20 series double row pin header. The housings of these M20 jumper sockets are colour coded and incorporate handles which enable easy placement and removal. The footprint of these jumper sockets or shunts is small enough to enable them to be stacked side by side or end to end. These 2.54mm M20 jumpers offer a high reliability multi-usage of up to 300 operations.
Part numbers M7681-05 to M7683-05 have 14mm flexible handles
Part numbers M7685-05 to M7687-05 have 10mm flexible handles
Part number M7967-05 has a solid handle
$ 2.33
$ 0.465 Each (In a Pack of 5) (ex VAT)
Standard
5
$ 2.33
$ 0.465 Each (In a Pack of 5) (ex VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 120 | $ 0.465 | $ 2.33 |
125 - 495 | $ 0.336 | $ 1.68 |
500 - 2495 | $ 0.28 | $ 1.40 |
2500 - 4995 | $ 0.177 | $ 0.89 |
5000+ | $ 0.153 | $ 0.77 |
Technical Document
Specifications
Brand
HARWINType
Closed Top, Handle Pull
Number Of Contacts
2
Pitch
2.54mm
Gender
Female
Colour
Red
Number Of Rows
1
Length
14mm
Width
5mm
Depth
2.4mm
Contact Material
Phosphor Bronze
Contact Plating
Gold
Orientation
Straight
Maximum Contact Resistance
25mΩ
Country of Origin
United Kingdom
Product details
Harwin M20 Series 2.54mm Jumper Sockets
M20 series 2.54mm closed top jumper sockets or shunts which provide on-board programming when placed on an M20 series double row pin header. The housings of these M20 jumper sockets are colour coded and incorporate handles which enable easy placement and removal. The footprint of these jumper sockets or shunts is small enough to enable them to be stacked side by side or end to end. These 2.54mm M20 jumpers offer a high reliability multi-usage of up to 300 operations.
Part numbers M7681-05 to M7683-05 have 14mm flexible handles
Part numbers M7685-05 to M7687-05 have 10mm flexible handles
Part number M7967-05 has a solid handle