HARTING Italy Mains Connector, 16A Grey, Panel Mount Screw, 250 V

RS Stock No.: 547-2466Brand: HARTINGManufacturers Part No.: 39500010007
brand-logo
View all in Mains Plugs

Technical Document

Specifications

Brand

Harting

Plug/Socket

Socket

Country

Italy

Current Rating

16A

Mounting Type

Panel Mount

Number of USB Sockets

0

Mains Socket Type

Type L- Italian

Voltage Rating

250 V

Pole Format

2P+E

Colour

Grey

Gender

Female

Termination Method

Screw

Product details

Harting Han-Port® International Plug Sockets

Han-Port® plug sockets for use in different countries. Please refer to data table for details.

Harting Han® Modular

The Han-Modular series is a system consisting of insert modules and frames into which the insert modules fit. These in turn may be fitted to standard Han® housings. The system allows a variety of insert configurations within the one connector assembly. The Han-Modular system is designed to meet specific requirements of individual customers and offers flexibility when considering connections for signal, power & pneumatic lines when a solution is required with one connector Apart from the quality of the crimp connector, the right choice of the assembly tool is the basic element of a reliable connection. HARTING offers appropriate crimping tools for different levels of automation for all connectors.

Stock information temporarily unavailable.

€ 174.97

€ 174.97 Each (ex VAT)

HARTING Italy Mains Connector, 16A Grey, Panel Mount Screw, 250 V

€ 174.97

€ 174.97 Each (ex VAT)

HARTING Italy Mains Connector, 16A Grey, Panel Mount Screw, 250 V
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Harting

Plug/Socket

Socket

Country

Italy

Current Rating

16A

Mounting Type

Panel Mount

Number of USB Sockets

0

Mains Socket Type

Type L- Italian

Voltage Rating

250 V

Pole Format

2P+E

Colour

Grey

Gender

Female

Termination Method

Screw

Product details

Harting Han-Port® International Plug Sockets

Han-Port® plug sockets for use in different countries. Please refer to data table for details.

Harting Han® Modular

The Han-Modular series is a system consisting of insert modules and frames into which the insert modules fit. These in turn may be fitted to standard Han® housings. The system allows a variety of insert configurations within the one connector assembly. The Han-Modular system is designed to meet specific requirements of individual customers and offers flexibility when considering connections for signal, power & pneumatic lines when a solution is required with one connector Apart from the quality of the crimp connector, the right choice of the assembly tool is the basic element of a reliable connection. HARTING offers appropriate crimping tools for different levels of automation for all connectors.