Technical Document
Specifications
Brand
HartingNumber Of Contacts
8
Mounting Type
Panel Mount
Plug/Socket
Plug
Contact Gender
Female
Termination Method
Solder
Series
M12
Body Orientation
Straight
Mating Type
Threaded
Series Number
2103
Country of Origin
Germany
You may be interested in
binder Circular Connector, 8 Contacts, Panel Mount, M12 Connector, Socket, Female, IP67, 713 SeriesBrand: binder
€ 39.88Each (ex VAT)
Stock information temporarily unavailable.
P.O.A.
Harting Connector, 8 Contacts, Panel Mount, Plug, Female, M12 Series
1
P.O.A.
Harting Connector, 8 Contacts, Panel Mount, Plug, Female, M12 Series
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
You may be interested in
binder Circular Connector, 8 Contacts, Panel Mount, M12 Connector, Socket, Female, IP67, 713 SeriesBrand: binder
€ 39.88Each (ex VAT)
Technical Document
Specifications
Brand
HartingNumber Of Contacts
8
Mounting Type
Panel Mount
Plug/Socket
Plug
Contact Gender
Female
Termination Method
Solder
Series
M12
Body Orientation
Straight
Mating Type
Threaded
Series Number
2103
Country of Origin
Germany
You may be interested in
binder Circular Connector, 8 Contacts, Panel Mount, M12 Connector, Socket, Female, IP67, 713 SeriesBrand: binder
€ 39.88Each (ex VAT)