HARTING Circular Connector, 4 Contacts, Cable Mount, M12 Connector, Socket, Female, IP65, IP67, Harax M12 Series

RS Stock No.: 707-3695Brand: HARTINGManufacturers Part No.: 21031112405Distrelec Article No.: 14451308
brand-logo

Technical Document

Specifications

Brand

Harting

Number Of Contacts

4

Mounting Type

Cable Mount

Connector Size

M12

Plug/Socket

Socket

Contact Gender

Female

Termination Method

IDC

IP Rating

IP65, IP67

Current Rating

4.0A

Series

Harax M12

Body Orientation

Straight

Voltage Rating

50.0 V

Coding

A

Distrelec Product Id

14451308

Country of Origin

Germany

Product details

HARAX® M12-S Straight Circular Connectors

HARAX® quick connection universal technology is an ideal solution for the in situ assembly of M12 connectors and does not require the use of special tools.

• IP 67 protection
• Termination cycles 10 (with same cross section)
• Cable diameters 2.5 → 5.1 mm
• Conductor diameters 1 → 1.6 mm (26 - 22 AWG)

HARAX® Connectors

The HARTING HARAX® quick connection universal technology is an ideal solution for the in situ assembly of M8/M12 connectors and does not require the use of special tools. Users only have to strip the cable insulation, insert the conductors and screw the connector together in order to produce a gas-proof and vibration resistant connection.

Stock information temporarily unavailable.

$ 17.57

$ 17.57 Each (ex VAT)

HARTING Circular Connector, 4 Contacts, Cable Mount, M12 Connector, Socket, Female, IP65, IP67, Harax M12 Series

$ 17.57

$ 17.57 Each (ex VAT)

HARTING Circular Connector, 4 Contacts, Cable Mount, M12 Connector, Socket, Female, IP65, IP67, Harax M12 Series
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4$ 17.57
5 - 24$ 16.68
25 - 49$ 15.80
50+$ 14.84

Technical Document

Specifications

Brand

Harting

Number Of Contacts

4

Mounting Type

Cable Mount

Connector Size

M12

Plug/Socket

Socket

Contact Gender

Female

Termination Method

IDC

IP Rating

IP65, IP67

Current Rating

4.0A

Series

Harax M12

Body Orientation

Straight

Voltage Rating

50.0 V

Coding

A

Distrelec Product Id

14451308

Country of Origin

Germany

Product details

HARAX® M12-S Straight Circular Connectors

HARAX® quick connection universal technology is an ideal solution for the in situ assembly of M12 connectors and does not require the use of special tools.

• IP 67 protection
• Termination cycles 10 (with same cross section)
• Cable diameters 2.5 → 5.1 mm
• Conductor diameters 1 → 1.6 mm (26 - 22 AWG)

HARAX® Connectors

The HARTING HARAX® quick connection universal technology is an ideal solution for the in situ assembly of M8/M12 connectors and does not require the use of special tools. Users only have to strip the cable insulation, insert the conductors and screw the connector together in order to produce a gas-proof and vibration resistant connection.