Technical Document
Specifications
Brand
HartingNumber Of Contacts
96
Gender
Female
Number Of Rows
3
Body Orientation
Right Angle
Termination Method
Solder
Row Loading
a/b/c
Type
R (HE11)
Pitch
2.54mm
Contact Plating
Gold over Nickel
Class Rating
C2
Current Rating
2A
Contact Material
Copper Alloy
Maximum Contact Resistance
20mΩ
Series
09 79
Minimum Operating Temperature
-55°C
Housing Material
Thermoplastic
Maximum Operating Temperature
+125°C
Product details
Harting DIN 41612 Type R Backplane Signal Connectors
Harting DIN 41612 Type R backplane signal connectors are designed for PCB applications with a maximum of 2A per contact. Hard wearing and durable with a good mating cycle, these DIN 41612 type R backplane PCB signal connectors offer an economical solution to many electronic signal connector design applications.
Operating temp -55 to +125 °C
2A max per contact
Test voltage 1kV
Contact resistance up to 20mΩ
Thermoplastic resin - glass fibre filled
Copper alloy contacts
DIN41612 - Harting Range
DIN 41612 connectors for interconnection in all 19in Eurocard racking systems.
€ 5.73
€ 5.73 Each (ex VAT)
Standard
1
€ 5.73
€ 5.73 Each (ex VAT)
Stock information temporarily unavailable.
Standard
1
Stock information temporarily unavailable.
quantity | Unit price |
---|---|
1 - 19 | € 5.73 |
20 - 74 | € 4.82 |
75 - 299 | € 4.24 |
300 - 599 | € 3.56 |
600+ | € 3.34 |
Technical Document
Specifications
Brand
HartingNumber Of Contacts
96
Gender
Female
Number Of Rows
3
Body Orientation
Right Angle
Termination Method
Solder
Row Loading
a/b/c
Type
R (HE11)
Pitch
2.54mm
Contact Plating
Gold over Nickel
Class Rating
C2
Current Rating
2A
Contact Material
Copper Alloy
Maximum Contact Resistance
20mΩ
Series
09 79
Minimum Operating Temperature
-55°C
Housing Material
Thermoplastic
Maximum Operating Temperature
+125°C
Product details
Harting DIN 41612 Type R Backplane Signal Connectors
Harting DIN 41612 Type R backplane signal connectors are designed for PCB applications with a maximum of 2A per contact. Hard wearing and durable with a good mating cycle, these DIN 41612 type R backplane PCB signal connectors offer an economical solution to many electronic signal connector design applications.
Operating temp -55 to +125 °C
2A max per contact
Test voltage 1kV
Contact resistance up to 20mΩ
Thermoplastic resin - glass fibre filled
Copper alloy contacts
DIN41612 - Harting Range
DIN 41612 connectors for interconnection in all 19in Eurocard racking systems.