Technical Document
Specifications
Brand
HartingType
Connector Housing
Series
Han B
Size
6B
Manufacturer Size Code
6B
IP Rating
IP65
Country of Origin
Germany
Product details
Hoods and Housings
Metal or Polycarbonate bodied
Single lever functionality for housing and hoods
Hoods available in high or low types, and options of top or side entry. Bulkhead and surface mounting housings are also available with protective (metal or plastic) covers
Warning
These connectors should not be mated or unmated under electrical load. Connectors of the same or different types arranged in a line should be polarised to prevent the possibility of wrong connection.
Approvals
UL, CSA, SEV
Range 5 - (Harting Size 6B)
These hoods and housings are compatible with appropriate inserts from the Han® DD, E, ES, EE, EAV, and Modular series.
€ 43.18
€ 43.18 Each (ex VAT)
1
€ 43.18
€ 43.18 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | € 43.18 |
10 - 24 | € 41.45 |
25+ | € 39.78 |
Technical Document
Specifications
Brand
HartingType
Connector Housing
Series
Han B
Size
6B
Manufacturer Size Code
6B
IP Rating
IP65
Country of Origin
Germany
Product details
Hoods and Housings
Metal or Polycarbonate bodied
Single lever functionality for housing and hoods
Hoods available in high or low types, and options of top or side entry. Bulkhead and surface mounting housings are also available with protective (metal or plastic) covers
Warning
These connectors should not be mated or unmated under electrical load. Connectors of the same or different types arranged in a line should be polarised to prevent the possibility of wrong connection.
Approvals
UL, CSA, SEV
Range 5 - (Harting Size 6B)
These hoods and housings are compatible with appropriate inserts from the Han® DD, E, ES, EE, EAV, and Modular series.