HARTING Heavy Duty Power Connector Module, 40A, Male, Han-Modular Series, 3 Contacts

RS Stock No.: 173-7679Brand: HARTINGManufacturers Part No.: 09140073001
brand-logo

Technical Document

Specifications

Brand

Harting

Current Rating

40A

Gender

Male

Series

Han-Modular

Type

Connector Module

Termination Method

Crimp

Number Of Rows

1

Voltage Rating

830 V

Number Of Contacts

3

Series Number

0914

Body Orientation

Straight

Country of Origin

Germany

Product details

Han CD Module

Han CD module, featuring the facility to fit 3 contacts for power circuits (rated at 40A) and 4 contacts for signal (10A) applications, contacts are not supplied. These Han CD modules once populated with contacts are finger safe and ideal for use for motor drive applications amongst others.

Rated at 40A, 830V (power contacts) and 10A, 830V (signal contacts)
Polycarbonate construction
Over 500 mating cycles
Temperature range -40 to +125° C

Approvals

RU

Standards

DINE EN 60664-1, DIN EN 61984

Harting Han® Modular

The Han-Modular series is a system consisting of insert modules and frames into which the insert modules fit. These in turn may be fitted to standard Han® housings. The system allows a variety of insert configurations within the one connector assembly. The Han-Modular system is designed to meet specific requirements of individual customers and offers flexibility when considering connections for signal, power & pneumatic lines when a solution is required with one connector Apart from the quality of the crimp connector, the right choice of the assembly tool is the basic element of a reliable connection. HARTING offers appropriate crimping tools for different levels of automation for all connectors.

You may be interested in
Stock information temporarily unavailable.

€ 19.20

€ 9.598 Each (In a Pack of 2) (ex VAT)

HARTING Heavy Duty Power Connector Module, 40A, Male, Han-Modular Series, 3 Contacts

€ 19.20

€ 9.598 Each (In a Pack of 2) (ex VAT)

HARTING Heavy Duty Power Connector Module, 40A, Male, Han-Modular Series, 3 Contacts
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
2 - 8€ 9.598€ 19.20
10 - 22€ 8.061€ 16.12
24 - 48€ 7.58€ 15.16
50+€ 6.969€ 13.94
You may be interested in

Technical Document

Specifications

Brand

Harting

Current Rating

40A

Gender

Male

Series

Han-Modular

Type

Connector Module

Termination Method

Crimp

Number Of Rows

1

Voltage Rating

830 V

Number Of Contacts

3

Series Number

0914

Body Orientation

Straight

Country of Origin

Germany

Product details

Han CD Module

Han CD module, featuring the facility to fit 3 contacts for power circuits (rated at 40A) and 4 contacts for signal (10A) applications, contacts are not supplied. These Han CD modules once populated with contacts are finger safe and ideal for use for motor drive applications amongst others.

Rated at 40A, 830V (power contacts) and 10A, 830V (signal contacts)
Polycarbonate construction
Over 500 mating cycles
Temperature range -40 to +125° C

Approvals

RU

Standards

DINE EN 60664-1, DIN EN 61984

Harting Han® Modular

The Han-Modular series is a system consisting of insert modules and frames into which the insert modules fit. These in turn may be fitted to standard Han® housings. The system allows a variety of insert configurations within the one connector assembly. The Han-Modular system is designed to meet specific requirements of individual customers and offers flexibility when considering connections for signal, power & pneumatic lines when a solution is required with one connector Apart from the quality of the crimp connector, the right choice of the assembly tool is the basic element of a reliable connection. HARTING offers appropriate crimping tools for different levels of automation for all connectors.

You may be interested in