Technical Document
Specifications
Brand
HammondBody Material
Die Cast Aluminium Alloy
External Length
113 mm
External Height
60 mm
External Width
31 mm
External Dimensions
113 x 60 x 31mm
Range
1590
IP Rating
IP54
Flanged
No
Shielded
Yes
Series
1590
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
€ 13.74
€ 13.74 Each (ex VAT)
Hammond 1590 Series Die Cast Aluminium Alloy Enclosure, IP54, 113 x 60 x 31mm
1
€ 13.74
€ 13.74 Each (ex VAT)
Hammond 1590 Series Die Cast Aluminium Alloy Enclosure, IP54, 113 x 60 x 31mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
HammondBody Material
Die Cast Aluminium Alloy
External Length
113 mm
External Height
60 mm
External Width
31 mm
External Dimensions
113 x 60 x 31mm
Range
1590
IP Rating
IP54
Flanged
No
Shielded
Yes
Series
1590
Country of Origin
Taiwan, Province Of China