Technical Document
Specifications
Brand
HagerCurrent Rating
16A
Number of Poles
3P+N
Circuit Breaker Type
RCBO
Trip Sensitivity
300mA
Series
AFC
Tripping Characteristics
Type AC
Country of Origin
Poland
€ 402.40
€ 402.40 Each (ex VAT)
Hager RCBO, 16A Current Rating, 3P+N Poles, 300mA Trip Sensitivity, Type AC
1
€ 402.40
€ 402.40 Each (ex VAT)
Hager RCBO, 16A Current Rating, 3P+N Poles, 300mA Trip Sensitivity, Type AC
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
HagerCurrent Rating
16A
Number of Poles
3P+N
Circuit Breaker Type
RCBO
Trip Sensitivity
300mA
Series
AFC
Tripping Characteristics
Type AC
Country of Origin
Poland