GUYARD COOL CUT Blue HPPE Abrasion Resistant, Cut Resistant, Tear Resistant Work Gloves, Size 8, Foam, Nitrile Coating

RS Stock No.: 160-684Brand: GUYARDManufacturers Part No.: COOL CUT T8
brand-logo
View all in Work Gloves

Technical Document

Specifications

Brand

GUYARD

Glove Size

8

Primary Glove Application

Abrasion Resistant, Cut Resistant, Tear Resistant

Glove Material

HPPE

Main Colour of Glove

Blue

Glove Coating

Foam, Nitrile

Number of Gloves

10Pairs

Range

COOL CUT

Country of Origin

China

Stock information temporarily unavailable.

€ 74.60

€ 74.60 Each (ex VAT)

GUYARD COOL CUT Blue HPPE Abrasion Resistant, Cut Resistant, Tear Resistant Work Gloves, Size 8, Foam, Nitrile Coating

€ 74.60

€ 74.60 Each (ex VAT)

GUYARD COOL CUT Blue HPPE Abrasion Resistant, Cut Resistant, Tear Resistant Work Gloves, Size 8, Foam, Nitrile Coating
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

GUYARD

Glove Size

8

Primary Glove Application

Abrasion Resistant, Cut Resistant, Tear Resistant

Glove Material

HPPE

Main Colour of Glove

Blue

Glove Coating

Foam, Nitrile

Number of Gloves

10Pairs

Range

COOL CUT

Country of Origin

China