Guitel Hervieu Black Rubber Trolley Wheel, 175kg

RS Stock No.: 253-5441Brand: Guitel HervieuManufacturers Part No.: 1801020
brand-logo
View all in Trolley Wheels

Technical Document

Specifications

Wheel Diameter

160mm

Wheel Width

41mm

Bore Diameter

20mm

Tyre Type

Solid

Load Capacity

175kg

Tyre Material

Rubber

Hub Material

Polypropylene

Hub Bearing Type

Smooth Bearing

Bore Length

60mm

Colour

Black

Country of Origin

France

Product details

MANUTAL castors, black

Black polypropylene copolymer wheels with standard full, black rubber tyre with trapezoidal profile.
Symmetrical hub with smooth hole or roller bearings.
For quiet handling on uneven surfaces. Excellent resistance to ageing.

You may be interested in
Stock information temporarily unavailable.

€ 11.83

€ 11.83 Each (ex VAT)

Guitel Hervieu Black Rubber Trolley Wheel, 175kg

€ 11.83

€ 11.83 Each (ex VAT)

Guitel Hervieu Black Rubber Trolley Wheel, 175kg
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 11.83
5 - 9€ 11.40
10+€ 11.16
You may be interested in

Technical Document

Specifications

Wheel Diameter

160mm

Wheel Width

41mm

Bore Diameter

20mm

Tyre Type

Solid

Load Capacity

175kg

Tyre Material

Rubber

Hub Material

Polypropylene

Hub Bearing Type

Smooth Bearing

Bore Length

60mm

Colour

Black

Country of Origin

France

Product details

MANUTAL castors, black

Black polypropylene copolymer wheels with standard full, black rubber tyre with trapezoidal profile.
Symmetrical hub with smooth hole or roller bearings.
For quiet handling on uneven surfaces. Excellent resistance to ageing.

You may be interested in