Technical Document
Specifications
Brand
Georg FischerFitting Type
Tank Adapter
Material
PVC-U
Fitting Direction
Straight
Compatible Pipe Size
25mm
Thread Standard 2
Cement
Thread Size 2
25mm
Length
90mm
Pipe Material
uPVC
Product details
Tank Adaptors
Tank adaptors ideally used in the water treatment, shipbuilding and chemical process industries.
End connection: union with solvent cement socket for imperial or metric tubing
Flat gasket EPDM
Good chemical and corrosion resistance
€ 17.50
€ 17.50 Each (ex VAT)
1
€ 17.50
€ 17.50 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | € 17.50 |
5 - 9 | € 16.80 |
10 - 24 | € 16.39 |
25+ | € 16.02 |
Technical Document
Specifications
Brand
Georg FischerFitting Type
Tank Adapter
Material
PVC-U
Fitting Direction
Straight
Compatible Pipe Size
25mm
Thread Standard 2
Cement
Thread Size 2
25mm
Length
90mm
Pipe Material
uPVC
Product details
Tank Adaptors
Tank adaptors ideally used in the water treatment, shipbuilding and chemical process industries.
End connection: union with solvent cement socket for imperial or metric tubing
Flat gasket EPDM
Good chemical and corrosion resistance