Technical Document
Specifications
Brand
GefranEncoder Technology
Linear Measuring
Stroke
500mm
Supply Voltage
60 V
IP Rating
IP60
Overall Height
34.5mm
Overall Width
1136mm
Overall Depth
33mm
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+100°C
Country of Origin
Italy
Product details
Gefran LT series linear position transducers
Main characteristics:
50 → 900 mm strokes
Pull shaft, M6 threaded
Independent linearity: ±0.05%
Infinite resolution
Absence of electrical signal variation in output, outside the theoretical electrical stroke
Maximum displacement speed 5 m/s
Operating temperature: -30 → 100°C
Electrical connections:
3-pole LTH connector
4-pole LTM connector DIN43650-ISO4400
Life duration: >25 ´ 106m strokes, or >100 ´ 106 manoeuvres, whichever is less (within C.E.U.)
Degree of protection IP60
€ 290.14
€ 290.14 Each (ex VAT)
1
€ 290.14
€ 290.14 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
GefranEncoder Technology
Linear Measuring
Stroke
500mm
Supply Voltage
60 V
IP Rating
IP60
Overall Height
34.5mm
Overall Width
1136mm
Overall Depth
33mm
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+100°C
Country of Origin
Italy
Product details
Gefran LT series linear position transducers
Main characteristics:
50 → 900 mm strokes
Pull shaft, M6 threaded
Independent linearity: ±0.05%
Infinite resolution
Absence of electrical signal variation in output, outside the theoretical electrical stroke
Maximum displacement speed 5 m/s
Operating temperature: -30 → 100°C
Electrical connections:
3-pole LTH connector
4-pole LTM connector DIN43650-ISO4400
Life duration: >25 ´ 106m strokes, or >100 ´ 106 manoeuvres, whichever is less (within C.E.U.)
Degree of protection IP60