Technical Document
Specifications
Brand
GedoreHead Type
Hexagon
Type
Driver Bit
Size
19 mm
Material
Vanadium Steel
Overall Length
60 mm
Drive Size
1/2 in
Drive Type
Hex
Country of Origin
Germany
Product details
Hexagon Socket Screwdriver Bit
Hexagon head socket bits for use with in hex screws in place of a hexagon key, for use with 1/2in socket wrenches
Square drive with ball retaining locking groove
Knurled grip
Vanadium Steel construction with Manganese Phosphate finish
Standards
DIN 7422, DIN 3120, ISO 1174.
€ 28.17
€ 28.17 Each (ex VAT)
1
€ 28.17
€ 28.17 Each (ex VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
GedoreHead Type
Hexagon
Type
Driver Bit
Size
19 mm
Material
Vanadium Steel
Overall Length
60 mm
Drive Size
1/2 in
Drive Type
Hex
Country of Origin
Germany
Product details
Hexagon Socket Screwdriver Bit
Hexagon head socket bits for use with in hex screws in place of a hexagon key, for use with 1/2in socket wrenches
Square drive with ball retaining locking groove
Knurled grip
Vanadium Steel construction with Manganese Phosphate finish
Standards
DIN 7422, DIN 3120, ISO 1174.