Technical Document
Specifications
Brand
GedoreCapacity
70.0 mm
Puller Type
Bearing Puller
Hydraulic Force
1t
Operation
Lever Press
Number of Pieces
1
Country of Origin
Brazil
Product details
Gedore 2 Leg External Bearing Puller
High quality External puller for the swift and clean removal of bearings.
Two arm fan puller
Hard wearing Steel construction
Spindle Size M10 x 115mm spindle size
Load capacity of 1 ton
€ 74.92
€ 74.92 Each (ex VAT)
1
€ 74.92
€ 74.92 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
GedoreCapacity
70.0 mm
Puller Type
Bearing Puller
Hydraulic Force
1t
Operation
Lever Press
Number of Pieces
1
Country of Origin
Brazil
Product details
Gedore 2 Leg External Bearing Puller
High quality External puller for the swift and clean removal of bearings.
Two arm fan puller
Hard wearing Steel construction
Spindle Size M10 x 115mm spindle size
Load capacity of 1 ton