Gates PCV 14MGT 3360 20 Timing Belt, 240 Teeth, 3360mm Length, 20mm Width

RS Stock No.: 212-2020Brand: GatesManufacturers Part No.: PCV 14MGT 3360 20
brand-logo
View all in Timing Belts

Technical Document

Specifications

Brand

Gates

Length

3360mm

Width

20mm

Pitch

14mm

Number Of Teeth

240

Profile

14MGT

Material

Polyurethane

Country of Origin

United States

Stock information temporarily unavailable.

$ 1,047.97

$ 1,047.97 Each (ex VAT)

Gates PCV 14MGT 3360 20 Timing Belt, 240 Teeth, 3360mm Length, 20mm Width

$ 1,047.97

$ 1,047.97 Each (ex VAT)

Gates PCV 14MGT 3360 20 Timing Belt, 240 Teeth, 3360mm Length, 20mm Width
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Gates

Length

3360mm

Width

20mm

Pitch

14mm

Number Of Teeth

240

Profile

14MGT

Material

Polyurethane

Country of Origin

United States