Gates PCV 8MGT 1440 36 Timing Belt, 180 Teeth, 1440mm Length, 36mm Width

RS Stock No.: 212-2274Brand: GatesManufacturers Part No.: PCV 8MGT 1440 36
brand-logo
View all in Timing Belts

Technical Document

Specifications

Brand

Gates

Length

1440mm

Width

36mm

Pitch

8mm

Number Of Teeth

180

Profile

8MGT

Material

Polyurethane

Country of Origin

United Kingdom

Stock information temporarily unavailable.

€ 432.02

€ 432.02 Each (ex VAT)

Gates PCV 8MGT 1440 36 Timing Belt, 180 Teeth, 1440mm Length, 36mm Width

€ 432.02

€ 432.02 Each (ex VAT)

Gates PCV 8MGT 1440 36 Timing Belt, 180 Teeth, 1440mm Length, 36mm Width
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 432.02
5+€ 423.37

Technical Document

Specifications

Brand

Gates

Length

1440mm

Width

36mm

Pitch

8mm

Number Of Teeth

180

Profile

8MGT

Material

Polyurethane

Country of Origin

United Kingdom