Technical Document
Specifications
Brand
GatesBelt Section
B
Outer Length
1109mm
Datum Length
1120mm
Inside Length
1075mm
Series
HI-POWER
Top Width
17mm
Height
11mm
Length
1120mm
Country of Origin
Poland
Stock information temporarily unavailable.
€ 17.96
€ 17.96 Each (ex VAT)
Gates Drive Belt, belt section B, 1120mm Length
1
€ 17.96
€ 17.96 Each (ex VAT)
Gates Drive Belt, belt section B, 1120mm Length
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | € 17.96 |
5 - 9 | € 17.60 |
10 - 24 | € 17.25 |
25+ | € 16.90 |
Technical Document
Specifications
Brand
GatesBelt Section
B
Outer Length
1109mm
Datum Length
1120mm
Inside Length
1075mm
Series
HI-POWER
Top Width
17mm
Height
11mm
Length
1120mm
Country of Origin
Poland