03-5189, Single-Sided Copper Clad Board FR4 With 30μm Copper Thick, 100 x 220 x 1.6mm

RS Stock No.: 164-0550Brand: FortexManufacturers Part No.: 03-5189
brand-logo
View all in Copper Clad Boards

Technical Document

Specifications

Brand

Fortex

Board Type

Photoresist Board

Base Material

Epoxy Glass Fabric Laminate

Number of Sides

1

Dimensions

100 x 220 x 1.6mm

Copper Thickness

30µm

FR Material Grade

FR4

Length

100mm

Thickness

220mm

Width

1.6mm

€ 6.92

€ 6.92 Each (ex VAT)

03-5189, Single-Sided Copper Clad Board FR4 With 30μm Copper Thick, 100 x 220 x 1.6mm

€ 6.92

€ 6.92 Each (ex VAT)

03-5189, Single-Sided Copper Clad Board FR4 With 30μm Copper Thick, 100 x 220 x 1.6mm

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 4€ 6.92
5 - 9€ 6.75
10+€ 6.25

Technical Document

Specifications

Brand

Fortex

Board Type

Photoresist Board

Base Material

Epoxy Glass Fabric Laminate

Number of Sides

1

Dimensions

100 x 220 x 1.6mm

Copper Thickness

30µm

FR Material Grade

FR4

Length

100mm

Thickness

220mm

Width

1.6mm