Technical Document
Specifications
Brand
FluroConnection Size
M8 x 1.25 Female
Bore Size
8mm
Material
Stainless Steel
Dynamic Load Rating
20.7kN
Static Load Rating
16.7kN
Overall Length
48mm
Connection Thread Standard
Metric
Maximum Operating Temperature
+250°C
Minimum Operating Temperature
-50°C
Connection Gender
Female
Thread Direction
Left Hand
Country of Origin
Germany
€ 81.45
€ 81.45 Each (ex VAT)
1
€ 81.45
€ 81.45 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | € 81.45 |
5 - 9 | € 78.19 |
10+ | € 76.57 |
Technical Document
Specifications
Brand
FluroConnection Size
M8 x 1.25 Female
Bore Size
8mm
Material
Stainless Steel
Dynamic Load Rating
20.7kN
Static Load Rating
16.7kN
Overall Length
48mm
Connection Thread Standard
Metric
Maximum Operating Temperature
+250°C
Minimum Operating Temperature
-50°C
Connection Gender
Female
Thread Direction
Left Hand
Country of Origin
Germany