Flex CSM 307815 185mm Corded Circular Saw, 230V
Technical Document
Specifications
Brand
FlexSaw Type
Circular Saw
Corded/Cordless
Corded
Blade Diameter
185mm
Cutting Depth
63 mm
Model Number
307815
Voltage Rating
230V
Series
CSM
Country of Origin
Taiwan, Province Of China
€ 631.85
€ 631.85 1 Kit (ex VAT)
Flex CSM 307815 185mm Corded Circular Saw, 230V
1
€ 631.85
€ 631.85 1 Kit (ex VAT)
Flex CSM 307815 185mm Corded Circular Saw, 230V
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
FlexSaw Type
Circular Saw
Corded/Cordless
Corded
Blade Diameter
185mm
Cutting Depth
63 mm
Model Number
307815
Voltage Rating
230V
Series
CSM
Country of Origin
Taiwan, Province Of China