Technical Document
Specifications
Brand
Fischer ElektronikFor Use With
Universal Round Alu
Height
50mm
Dimensions
85 (Dia.) x 50mm
Thermal Resistance
1.3K/W
Mounting
Screw
Diameter
85mm
Colour
Black
Package Type
LED
Country of Origin
Germany
Product details
LED Round Universal Heatsinks
Black anodised surface
Suitable for free or forced convection
General purpose heatsinks for high power LED types
Simple mounting by using thermally conductive adhesive foil, glue or screw mounting
€ 25.46
€ 25.46 Each (ex VAT)
1
€ 25.46
€ 25.46 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | € 25.46 |
10 - 24 | € 23.40 |
25 - 49 | € 22.40 |
50 - 99 | € 21.64 |
100+ | € 19.86 |
Technical Document
Specifications
Brand
Fischer ElektronikFor Use With
Universal Round Alu
Height
50mm
Dimensions
85 (Dia.) x 50mm
Thermal Resistance
1.3K/W
Mounting
Screw
Diameter
85mm
Colour
Black
Package Type
LED
Country of Origin
Germany
Product details
LED Round Universal Heatsinks
Black anodised surface
Suitable for free or forced convection
General purpose heatsinks for high power LED types
Simple mounting by using thermally conductive adhesive foil, glue or screw mounting