Finder 93 250V ac Relay Socket, for use with 41 Series

RS Stock No.: 666-8113Brand: FinderManufacturers Part No.: 93.02.0.024
brand-logo
View all in Relay Sockets

Technical Document

Specifications

Brand

Finder

Voltage

250V ac

For Use With

41 Series

Accessory Type

Screw Terminal Octal Socket

Series

93

Current Rating

10A

Country of Origin

Italy

Product details

38 Series - Screw and Screwless Terminals

Ideal interface for PLC and electronic systems
Dimensions: H89.7mm x W14mm x D77.1mm
AgNi contacts
Operating temperature range: -40°C to +55°C

Approvals

VDE, Gost

€ 25.85

€ 25.85 Each (ex VAT)

Finder 93 250V ac Relay Socket, for use with 41 Series

€ 25.85

€ 25.85 Each (ex VAT)

Finder 93 250V ac Relay Socket, for use with 41 Series

Stock information temporarily unavailable.

Stock information temporarily unavailable.

quantityUnit price
1 - 4€ 25.85
5 - 9€ 25.07
10+€ 23.74

Technical Document

Specifications

Brand

Finder

Voltage

250V ac

For Use With

41 Series

Accessory Type

Screw Terminal Octal Socket

Series

93

Current Rating

10A

Country of Origin

Italy

Product details

38 Series - Screw and Screwless Terminals

Ideal interface for PLC and electronic systems
Dimensions: H89.7mm x W14mm x D77.1mm
AgNi contacts
Operating temperature range: -40°C to +55°C

Approvals

VDE, Gost