Finder PCB Mount Signal Relay, 24V dc Coil, 2A Switching Current, SPDT

RS Stock No.: 492-6603Brand: FinderManufacturers Part No.: 30.22.7.024.0010Distrelec Article No.: 13744302
brand-logo
View all in Signal Relays

Technical Document

Specifications

Brand

Finder

Coil Voltage

24V dc

Contact Configuration

SPDT

Mounting Type

PCB Mount

Maximum Switching Voltage AC

125V ac

Series

P1

Maximum Switching Power DC

125 W

Length

13mm

Latching

No

Depth

7.6mm

Height

6.9mm

Terminal Type

Through Hole

Switching Current

2A

Number of Poles

1

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Isolation Coil To Contact

1.5kV ac

Life

10000000 (Electrical) cycles, 10000000 (Mechanical) cycles

Maximum Switching Power AC

125VA

Coil Resistance

3100Ω

Coil Power

200mW

Contact Material

Gold Plated, Rhodium Plated Palladium Nickel

Country of Origin

Slovenia

Product details

30 Series - 30.22

Wash tight
Minimum switching load: 10mW
Rated voltage: 125Vac
Contact material: AgNi + Au
Operating temperature range: -40 to +85°C
Dimensions: H11.4, W10.1, D20.3mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 7.05

€ 7.05 Each (ex VAT)

Finder PCB Mount Signal Relay, 24V dc Coil, 2A Switching Current, SPDT
Select packaging type

€ 7.05

€ 7.05 Each (ex VAT)

Finder PCB Mount Signal Relay, 24V dc Coil, 2A Switching Current, SPDT
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24€ 7.05
25 - 49€ 6.23
50 - 99€ 6.00
100 - 249€ 5.51
250+€ 4.56

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Finder

Coil Voltage

24V dc

Contact Configuration

SPDT

Mounting Type

PCB Mount

Maximum Switching Voltage AC

125V ac

Series

P1

Maximum Switching Power DC

125 W

Length

13mm

Latching

No

Depth

7.6mm

Height

6.9mm

Terminal Type

Through Hole

Switching Current

2A

Number of Poles

1

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Isolation Coil To Contact

1.5kV ac

Life

10000000 (Electrical) cycles, 10000000 (Mechanical) cycles

Maximum Switching Power AC

125VA

Coil Resistance

3100Ω

Coil Power

200mW

Contact Material

Gold Plated, Rhodium Plated Palladium Nickel

Country of Origin

Slovenia

Product details

30 Series - 30.22

Wash tight
Minimum switching load: 10mW
Rated voltage: 125Vac
Contact material: AgNi + Au
Operating temperature range: -40 to +85°C
Dimensions: H11.4, W10.1, D20.3mm

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more