Technical Document
Specifications
Brand
FiboxType
Wall Bracket
For Use With
CAB PC/ABS Cabinet
Material
Polycarbonate
Country of Origin
Finland
Product details
Fibox CAB PC Wall Mount Enclosures
High impact resistant, glass filled polycarbonate enclosures offering a viable and cost effective alternative to steel wall mounting enclosures. The material used is Halogen free and is flame tested to UL94-V2 (self-extinguishing).
Features and Benefits
• Polycarbonate light grey RAL 7035
• Polyurethane gasket
• IP65 and IK08 protection
• Electrically insulated
• Halogen free
• UV resistant
• Operating temperature range: -40°C to +80°C
Accessories (ordered separately)
• Swing doors/front plates, aluminium, 1.5 mm thick
• Mounting plates, galvanised steel, 1.5 mm thick
• Swing door kit for aluminium front plates. Contains a pair of hinges (in kit form). Each kit is for one swing door and comes with full installation instructions
• Wall Brackets, 4 pieces, includes screws
Standards
EN 60529, EN 62262.
€ 11.12
€ 11.12 1 Bag of 4 (ex VAT)
1
€ 11.12
€ 11.12 1 Bag of 4 (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
FiboxType
Wall Bracket
For Use With
CAB PC/ABS Cabinet
Material
Polycarbonate
Country of Origin
Finland
Product details
Fibox CAB PC Wall Mount Enclosures
High impact resistant, glass filled polycarbonate enclosures offering a viable and cost effective alternative to steel wall mounting enclosures. The material used is Halogen free and is flame tested to UL94-V2 (self-extinguishing).
Features and Benefits
• Polycarbonate light grey RAL 7035
• Polyurethane gasket
• IP65 and IK08 protection
• Electrically insulated
• Halogen free
• UV resistant
• Operating temperature range: -40°C to +80°C
Accessories (ordered separately)
• Swing doors/front plates, aluminium, 1.5 mm thick
• Mounting plates, galvanised steel, 1.5 mm thick
• Swing door kit for aluminium front plates. Contains a pair of hinges (in kit form). Each kit is for one swing door and comes with full installation instructions
• Wall Brackets, 4 pieces, includes screws
Standards
EN 60529, EN 62262.