Fibox Steel Mounting Plate, 387mm W, 294mm L for Use with ALU
RS Stock No.: 204-6679Brand: FiboxManufacturers Part No.: AM 3140 mounting plateDistrelec Article No.: 30371324

Technical Document
Specifications
Brand
FiboxProduct Type
Mounting Plate
Width
387mm
Length
294mm
Material
Steel
For Use With
ALU
Country of Origin
Finland
Stock information temporarily unavailable.
€ 22.99
€ 22.99 Each (ex VAT)
Fibox Steel Mounting Plate, 387mm W, 294mm L for Use with ALU
1
€ 22.99
€ 22.99 Each (ex VAT)
Fibox Steel Mounting Plate, 387mm W, 294mm L for Use with ALU
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
FiboxProduct Type
Mounting Plate
Width
387mm
Length
294mm
Material
Steel
For Use With
ALU
Country of Origin
Finland