Fibox ALU Series Aluminium General Purpose Enclosure, IP66, IP67, IP68, 362 x 125 x 81mm

RS Stock No.: 204-6662Brand: FiboxManufacturers Part No.: 7811250Distrelec Article No.: 30371201
brand-logo
View all in General Purpose Enclosures

Technical Document

Specifications

Brand

Fibox

Body Material

Aluminium

External Length

362 mm

External Height

125 mm

External Width

81 mm

External Dimensions

362 x 125 x 81mm

Range

ALU

IP Rating

IP66, IP67, IP68

Series

ALU

Gasket Material

Polyurethane

Distrelec Product Id

30371201

Country of Origin

China

Stock information temporarily unavailable.

€ 176.49

€ 176.49 Each (ex VAT)

Fibox ALU Series Aluminium General Purpose Enclosure, IP66, IP67, IP68, 362 x 125 x 81mm

€ 176.49

€ 176.49 Each (ex VAT)

Fibox ALU Series Aluminium General Purpose Enclosure, IP66, IP67, IP68, 362 x 125 x 81mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Fibox

Body Material

Aluminium

External Length

362 mm

External Height

125 mm

External Width

81 mm

External Dimensions

362 x 125 x 81mm

Range

ALU

IP Rating

IP66, IP67, IP68

Series

ALU

Gasket Material

Polyurethane

Distrelec Product Id

30371201

Country of Origin

China