Technical Document
Specifications
Brand
FiboxBody Material
Polycarbonate
External Length
122 mm
External Height
120 mm
External Width
65 mm
External Dimensions
122 x 120 x 65mm
Range
Euronord
IP Rating
IP66, IP67
Series
PC
Gasket Material
Polyurethane
Distrelec Product Id
30038808
Country of Origin
Finland
Stock information temporarily unavailable.
€ 28.21
€ 28.21 Each (ex VAT)
Fibox PC Series Polycarbonate General Purpose Enclosure, IP66, IP67, 122 x 120 x 65mm
1
€ 28.21
€ 28.21 Each (ex VAT)
Fibox PC Series Polycarbonate General Purpose Enclosure, IP66, IP67, 122 x 120 x 65mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
FiboxBody Material
Polycarbonate
External Length
122 mm
External Height
120 mm
External Width
65 mm
External Dimensions
122 x 120 x 65mm
Range
Euronord
IP Rating
IP66, IP67
Series
PC
Gasket Material
Polyurethane
Distrelec Product Id
30038808
Country of Origin
Finland