Technical Document
Specifications
Brand
FestoThread Size
M37
Body Length
205mm
Overall Length
292mm
Shock Absorber Type
Shock Absorber
Manufacturer Series
YSR
Maximum Energy Capacity Per Hour
220000Nm
Maximum Energy Capacity Per Cycle
380J
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+80°C
Country of Origin
Germany
Stock information temporarily unavailable.
€ 517.93
€ 517.93 Each (ex VAT)
Festo Shock Absorber, YSR-32-60-C, 205mm Body Length, M37 Thread Size
1
€ 517.93
€ 517.93 Each (ex VAT)
Festo Shock Absorber, YSR-32-60-C, 205mm Body Length, M37 Thread Size
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
FestoThread Size
M37
Body Length
205mm
Overall Length
292mm
Shock Absorber Type
Shock Absorber
Manufacturer Series
YSR
Maximum Energy Capacity Per Hour
220000Nm
Maximum Energy Capacity Per Cycle
380J
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+80°C
Country of Origin
Germany