Technical Document
Specifications
Brand
FestoThread Size
1/8in
Thread Standard
G
Manufacturer Series
VFOE
Control Button/Switch Colour
Blue
Maximum Operating Pressure
10 bar
Maximum Flow Rate
500L/min
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+60°C
Number of Ports
2
Model Number p
8068729
Body Material
PBT
Flow Rate at 6 bar
810L/min
Model Number (p)
8068729
Model Number (p)
8068729
Country of Origin
India
€ 17.05
€ 17.05 Each (ex VAT)
1
€ 17.05
€ 17.05 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
FestoThread Size
1/8in
Thread Standard
G
Manufacturer Series
VFOE
Control Button/Switch Colour
Blue
Maximum Operating Pressure
10 bar
Maximum Flow Rate
500L/min
Minimum Operating Temperature
-10°C
Maximum Operating Temperature
+60°C
Number of Ports
2
Model Number p
8068729
Body Material
PBT
Flow Rate at 6 bar
810L/min
Model Number (p)
8068729
Model Number (p)
8068729
Country of Origin
India