Technical Document
Specifications
Brand
FestoSuitable Media
Compressed Air
Maximum Operating Pressure
-1 bar
Minimum Operating Pressure
10bar
Port Connection
M12
Proof Pressure
10bar
Supply Voltage
20 → 30V dc
IP Rating
IP65, IP67
Country of Origin
Bulgaria
Stock information temporarily unavailable.
€ 160.75
€ 160.75 Each (ex VAT)
Festo Pressure Sensor 10bar, 20 → 30V dc, IP65, IP67 -1 bar
1
€ 160.75
€ 160.75 Each (ex VAT)
Festo Pressure Sensor 10bar, 20 → 30V dc, IP65, IP67 -1 bar
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
FestoSuitable Media
Compressed Air
Maximum Operating Pressure
-1 bar
Minimum Operating Pressure
10bar
Port Connection
M12
Proof Pressure
10bar
Supply Voltage
20 → 30V dc
IP Rating
IP65, IP67
Country of Origin
Bulgaria