Festo QSRL PBT Pneumatic Rotary Union, G 3/8 Male, Push In 8mm

RS Stock No.: 202-2848Brand: FestoManufacturers Part No.: QSRL-G3/8-8
brand-logo
View all in Pneumatic Rotary Unions

Technical Document

Specifications

Brand

Festo

Tube Connection

Push In 8mm

Tube Connection - Tube Size

8mm

Threaded Connection

G 3/8 Male

Manufacturer Series

QSRL

Material

PBT

Maximum Operating Pressure

14 bar

Maximum Rotational Speed

400rpm

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+60°C

Tube Connection - Type

Push In

Standards Met

RoHS Compliant

Country of Origin

Japan

Stock information temporarily unavailable.

€ 31.79

€ 31.79 Each (ex VAT)

Festo QSRL PBT Pneumatic Rotary Union, G 3/8 Male, Push In 8mm

€ 31.79

€ 31.79 Each (ex VAT)

Festo QSRL PBT Pneumatic Rotary Union, G 3/8 Male, Push In 8mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Festo

Tube Connection

Push In 8mm

Tube Connection - Tube Size

8mm

Threaded Connection

G 3/8 Male

Manufacturer Series

QSRL

Material

PBT

Maximum Operating Pressure

14 bar

Maximum Rotational Speed

400rpm

Minimum Operating Temperature

0°C

Maximum Operating Temperature

+60°C

Tube Connection - Type

Push In

Standards Met

RoHS Compliant

Country of Origin

Japan