Festo LRP Threaded Regulator, G 1/4

RS Stock No.: 288-3480Brand: FestoManufacturers Part No.: LRP-1/4-0,7-EX4
brand-logo

Technical Document

Specifications

Brand

Festo

Threaded Inlet Port

G 1/4

Minimum Outlet Pressure

1bar

Maximum Outlet Pressure

12bar

Manufacturer Series

LRP

Inlet Port Type

Threaded

Country of Origin

Hungary

Stock information temporarily unavailable.

€ 307.09

€ 307.09 Each (ex VAT)

Festo LRP Threaded Regulator, G 1/4

€ 307.09

€ 307.09 Each (ex VAT)

Festo LRP Threaded Regulator, G 1/4
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Festo

Threaded Inlet Port

G 1/4

Minimum Outlet Pressure

1bar

Maximum Outlet Pressure

12bar

Manufacturer Series

LRP

Inlet Port Type

Threaded

Country of Origin

Hungary