Festo GRLA Series Pressure Relief Valve

RS Stock No.: 202-2993Brand: FestoManufacturers Part No.: GRLA-1/8-PK-3-B
brand-logo
View all in Pneumatic Function Fittings

Technical Document

Specifications

Brand

Festo

Minimum Operating Pressure

0.3bar

Manufacturer Series

GRLA

Seal Material

Nitrile Rubber

Maximum Operating Pressure

10 bar

Inlet Port Size

1/8

Country of Origin

Germany

Stock information temporarily unavailable.

€ 26.40

€ 26.40 Each (ex VAT)

Festo GRLA Series Pressure Relief Valve

€ 26.40

€ 26.40 Each (ex VAT)

Festo GRLA Series Pressure Relief Valve
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Festo

Minimum Operating Pressure

0.3bar

Manufacturer Series

GRLA

Seal Material

Nitrile Rubber

Maximum Operating Pressure

10 bar

Inlet Port Size

1/8

Country of Origin

Germany