Technical Document
Specifications
Brand
FestoRotary Angle
90
Action
Double
Bore
25mm
Force at 7 bar
40N
Manufacturer Series
DRVS
Maximum Operating Pressure
8 bar
Model Number
2536493
Country of Origin
Germany
Stock information temporarily unavailable.
€ 176.56
€ 176.56 Each (ex VAT)
Festo DRVS Series 8 bar Double Action Pneumatic Rotary Actuator, 90 Rotary Angle, 25mm Bore
1
€ 176.56
€ 176.56 Each (ex VAT)
Festo DRVS Series 8 bar Double Action Pneumatic Rotary Actuator, 90 Rotary Angle, 25mm Bore
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
FestoRotary Angle
90
Action
Double
Bore
25mm
Force at 7 bar
40N
Manufacturer Series
DRVS
Maximum Operating Pressure
8 bar
Model Number
2536493
Country of Origin
Germany