Faulhaber Brushed DC Motor, 4.05 W, 12 V dc, 6.7 mNm, 4390 rpm, 2mm Shaft Diameter

RS Stock No.: 873-4795Brand: FaulhaberManufacturers Part No.: 2224U012SR
brand-logo
View all in DC Motors

Technical Document

Specifications

Supply Voltage

12 V dc

DC Motor Type

Brushed

Power Rating

4.05 W

Output Speed

4390 rpm

Shaft Diameter

2mm

Maximum Output Torque

6.7 mNm

Dimensions

22 (Dia.) x 32.3 mm

Current Rating

520 mA

Length

32.3mm

Core Construction

Metal

Series

2224

Country of Origin

Germany

Product details

Faulhaber Series Brushed DC Motors

Faulhaber DC Micromotors with high power, best dynamic performance and small sizes.


No cogging torque
Smooth position and speed control
High efficiency
Low Noise
High torque
Low weight
Very low rotor inertia
Dynamic start-stop operation
Low torque ripple and EMI

Permanent Magnet Motors

Suitable for motion, movement or positioning applications, where the user can select the drive or gearbox unit to be fitted.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

€ 135.55

€ 135.55 Each (ex VAT)

Faulhaber Brushed DC Motor, 4.05 W, 12 V dc, 6.7 mNm, 4390 rpm, 2mm Shaft Diameter

€ 135.55

€ 135.55 Each (ex VAT)

Faulhaber Brushed DC Motor, 4.05 W, 12 V dc, 6.7 mNm, 4390 rpm, 2mm Shaft Diameter
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Supply Voltage

12 V dc

DC Motor Type

Brushed

Power Rating

4.05 W

Output Speed

4390 rpm

Shaft Diameter

2mm

Maximum Output Torque

6.7 mNm

Dimensions

22 (Dia.) x 32.3 mm

Current Rating

520 mA

Length

32.3mm

Core Construction

Metal

Series

2224

Country of Origin

Germany

Product details

Faulhaber Series Brushed DC Motors

Faulhaber DC Micromotors with high power, best dynamic performance and small sizes.


No cogging torque
Smooth position and speed control
High efficiency
Low Noise
High torque
Low weight
Very low rotor inertia
Dynamic start-stop operation
Low torque ripple and EMI

Permanent Magnet Motors

Suitable for motion, movement or positioning applications, where the user can select the drive or gearbox unit to be fitted.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more