Technical Document
Specifications
Brand
FAGInside Diameter
20mm
Outside Diameter
42mm
Race Width
16mm
Ball Bearing Type
Double Row Angular Contact Ball Bearing
Sealing Arrangement
Both Sides Shielded
Bearing Clearance
CN
Material
Steel
Ball Material
Steel
Cage Material
Steel
Number of Rows
2
Static Load Rating
9.4kN
Dynamic Load Rating
14.3kN
Bore Type
Parallel
Bearing Series
0 Extra Light
Partial Bearing Code
3004
Race Type
Plain
€ 44.60
€ 44.60 Each (ex VAT)
1
€ 44.60
€ 44.60 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | € 44.60 |
5 - 9 | € 42.82 |
10 - 24 | € 41.93 |
25+ | € 41.05 |
Technical Document
Specifications
Brand
FAGInside Diameter
20mm
Outside Diameter
42mm
Race Width
16mm
Ball Bearing Type
Double Row Angular Contact Ball Bearing
Sealing Arrangement
Both Sides Shielded
Bearing Clearance
CN
Material
Steel
Ball Material
Steel
Cage Material
Steel
Number of Rows
2
Static Load Rating
9.4kN
Dynamic Load Rating
14.3kN
Bore Type
Parallel
Bearing Series
0 Extra Light
Partial Bearing Code
3004
Race Type
Plain