Technical Document
Specifications
Brand
FAGInside Diameter
40mm
Outside Diameter
80mm
Race Width
23mm
Ball Bearing Type
Self Aligning Ball Bearing
Sealing Arrangement
Both Sides Sealed
Bearing Clearance
CN
Material
Steel
Ball Material
Steel
Cage Material
Plastic
Number of Rows
2
Static Load Rating
6.5kN
Dynamic Load Rating
19.4kN
Bore Type
Parallel
Clearance Code
CN
Bearing Series
2 Light
Partial Bearing Code
2208
Race Type
Plain
€ 57.88
€ 57.88 Each (ex VAT)
1
€ 57.88
€ 57.88 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | € 57.88 |
5 - 9 | € 55.56 |
10 - 24 | € 54.42 |
25+ | € 53.26 |
Technical Document
Specifications
Brand
FAGInside Diameter
40mm
Outside Diameter
80mm
Race Width
23mm
Ball Bearing Type
Self Aligning Ball Bearing
Sealing Arrangement
Both Sides Sealed
Bearing Clearance
CN
Material
Steel
Ball Material
Steel
Cage Material
Plastic
Number of Rows
2
Static Load Rating
6.5kN
Dynamic Load Rating
19.4kN
Bore Type
Parallel
Clearance Code
CN
Bearing Series
2 Light
Partial Bearing Code
2208
Race Type
Plain