Technical Document
Specifications
Brand
FacomDrive Size
1/4 in
Air Tool Type
Air Ratchet
Air Tool Type
Air Impact Wrench
Maximum Torque
27Nm
Average Air Consumption
110L/min
Speed
200rpm
Model Number
VR.R127PB
Length
136mm
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
€ 190.04
€ 190.04 Each (ex VAT)
Facom VR.R127PB 1/4 in Air Impact Wrench, 200rpm, 27Nm
1
€ 190.04
€ 190.04 Each (ex VAT)
Facom VR.R127PB 1/4 in Air Impact Wrench, 200rpm, 27Nm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
FacomDrive Size
1/4 in
Air Tool Type
Air Ratchet
Air Tool Type
Air Impact Wrench
Maximum Torque
27Nm
Average Air Consumption
110L/min
Speed
200rpm
Model Number
VR.R127PB
Length
136mm
Country of Origin
Taiwan, Province Of China