Facom 30-Piece Metric 1/2", 1/4" Standard Socket Set with Ratchet, 6 point

RS Stock No.: 188-3594Brand: FacomManufacturers Part No.: RS.161-1PB
brand-logo
View all in Socket Sets

Technical Document

Specifications

Brand

Facom

Socket Set Type

Standard Socket Set

Drive Size

1/2", 1/4"

Imperial or Metric

Metric

Number of Pieces

30

Socket Head Type

6 point

Ratchet Included

Yes

VDE/1000V Approved

No

Model

RS.161-1PB

Finish

Bright Chrome

Material

Chrome Vandium Steel

Set Contents

Ratchets, sockets, extensions, joints, screwdriver handle

Drive Type

Square

Country of Origin

France

Stock information temporarily unavailable.

€ 336.07

€ 336.07 Each (ex VAT)

Facom 30-Piece Metric 1/2", 1/4" Standard Socket Set with Ratchet, 6 point

€ 336.07

€ 336.07 Each (ex VAT)

Facom 30-Piece Metric 1/2", 1/4" Standard Socket Set with Ratchet, 6 point
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Facom

Socket Set Type

Standard Socket Set

Drive Size

1/2", 1/4"

Imperial or Metric

Metric

Number of Pieces

30

Socket Head Type

6 point

Ratchet Included

Yes

VDE/1000V Approved

No

Model

RS.161-1PB

Finish

Bright Chrome

Material

Chrome Vandium Steel

Set Contents

Ratchets, sockets, extensions, joints, screwdriver handle

Drive Type

Square

Country of Origin

France