Facom R.151B 1/4 in Square Ratchet with Ratchet Handle, 121.2 mm Overall

RS Stock No.: 188-3578Brand: FacomManufacturers Part No.: R.151B
brand-logo
View all in Socket Wrenches

Technical Document

Specifications

Brand

Facom

Drive Size

1/4 in

Handle Type

Ratchet

Drive Shape

Square

Overall Length

121.2 mm

VDE/1000V Approved

No

Model

R.151B

Height Safe

No

Material

Chrome Vanadium Steel

Finish

Satin Chrome

Non Sparking

No

Country of Origin

Italy

Stock information temporarily unavailable.

€ 53.86

€ 53.86 Each (ex VAT)

Facom R.151B 1/4 in Square Ratchet with Ratchet Handle, 121.2 mm Overall

€ 53.86

€ 53.86 Each (ex VAT)

Facom R.151B 1/4 in Square Ratchet with Ratchet Handle, 121.2 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Facom

Drive Size

1/4 in

Handle Type

Ratchet

Drive Shape

Square

Overall Length

121.2 mm

VDE/1000V Approved

No

Model

R.151B

Height Safe

No

Material

Chrome Vanadium Steel

Finish

Satin Chrome

Non Sparking

No

Country of Origin

Italy