Technical Document
Specifications
Brand
FacomScrewdriver Type
Standard Screwdriver Set
Number of Pieces
6
Tip Type
Phillips; Slotted
Tip Size
Slotted: 4; 5.5; 6.5; 8 mm; Phillips: PH1; PH2
Country of Origin
France
Product details
6 Stainless Steel Sets
Screwdrivers combining resistance to oxidization, strength, and comfort
Bi-material colour coded handle construction
Facom Sets
€ 108.04
€ 108.04 Each (ex VAT)
1
€ 108.04
€ 108.04 Each (ex VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
FacomScrewdriver Type
Standard Screwdriver Set
Number of Pieces
6
Tip Type
Phillips; Slotted
Tip Size
Slotted: 4; 5.5; 6.5; 8 mm; Phillips: PH1; PH2
Country of Origin
France
Product details
6 Stainless Steel Sets
Screwdrivers combining resistance to oxidization, strength, and comfort
Bi-material colour coded handle construction