Facom 44.JU Series 8-Piece Spanner Set, 1/4 x 5/16 → 1.1/8 x 1.1/4 in

RS Stock No.: 188-3949Brand: FacomManufacturers Part No.: 44.JU8T
brand-logo
View all in Spanner Sets

Technical Document

Specifications

Brand

Facom

Series

44.JU

Sizes in Set

1/4 x 5/16 → 1.1/8 x 1.1/4 in

Number of Pieces

8

VDE/1000V Approved

No

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

€ 120.50

€ 120.50 Each (ex VAT)

Facom 44.JU Series 8-Piece Spanner Set, 1/4 x 5/16 → 1.1/8 x 1.1/4 in

€ 120.50

€ 120.50 Each (ex VAT)

Facom 44.JU Series 8-Piece Spanner Set, 1/4 x 5/16 → 1.1/8 x 1.1/4 in
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Facom

Series

44.JU

Sizes in Set

1/4 x 5/16 → 1.1/8 x 1.1/4 in

Number of Pieces

8

VDE/1000V Approved

No

Country of Origin

Taiwan, Province Of China