Technical Document
Specifications
Brand
FacomWrench Type
Pipe Wrench
Jaw Capacity
76mm
Overall Length
600 mm
Material
Steel
Country of Origin
China
Stock information temporarily unavailable.
€ 279.28
€ 279.28 Each (ex VAT)
Facom Pipe Wrench, 600 mm Overall, 76mm Jaw Capacity
1
€ 279.28
€ 279.28 Each (ex VAT)
Facom Pipe Wrench, 600 mm Overall, 76mm Jaw Capacity
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
FacomWrench Type
Pipe Wrench
Jaw Capacity
76mm
Overall Length
600 mm
Material
Steel
Country of Origin
China