Technical Document
Specifications
Brand
FacomWrench Type
Pipe Wrench
Jaw Capacity
27mm
Number of Pieces
1
Overall Length
200 mm
Material
Steel
Model Number
131A.8
Country of Origin
China
Stock information temporarily unavailable.
€ 27.82
€ 27.82 Each (ex VAT)
Facom 131A.8 Pipe Wrench, 200 mm Overall
1
€ 27.82
€ 27.82 Each (ex VAT)
Facom 131A.8 Pipe Wrench, 200 mm Overall
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
FacomWrench Type
Pipe Wrench
Jaw Capacity
27mm
Number of Pieces
1
Overall Length
200 mm
Material
Steel
Model Number
131A.8
Country of Origin
China