Ezurio EFG2400A3S-10MHF1 PCB WiFi Antenna with MHF1 Connector, WiFi

RS Stock No.: 261-4957Brand: EzurioManufacturers Part No.: EFG2400A3S-10MHF1
brand-logo
View all in WiFi Antennas

Technical Document

Specifications

Brand

Ezurio

RF Protocols

WiFi

Internal/External

External, Internal

Antenna Physical Form

PCB

Frequency Range

2400 → 2480 MHz

Antenna Mounting Type

Adhesive

Mounting Type

Adhesive

Connector Type

MHF1

Gain

3.1dBi

Connector Gender

Male

Cable Length

100mm

Antenna Directivity

Omnidirectional

Country of Origin

China

Stock information temporarily unavailable.

$ 233.53

$ 4.671 Each (In a Bag of 50) (ex VAT)

Ezurio EFG2400A3S-10MHF1 PCB WiFi Antenna with MHF1 Connector, WiFi

$ 233.53

$ 4.671 Each (In a Bag of 50) (ex VAT)

Ezurio EFG2400A3S-10MHF1 PCB WiFi Antenna with MHF1 Connector, WiFi
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Bag
50 - 50$ 4.671$ 233.53
100 - 200$ 4.547$ 227.37
250 - 450$ 4.431$ 221.55
500+$ 4.32$ 216.01

Technical Document

Specifications

Brand

Ezurio

RF Protocols

WiFi

Internal/External

External, Internal

Antenna Physical Form

PCB

Frequency Range

2400 → 2480 MHz

Antenna Mounting Type

Adhesive

Mounting Type

Adhesive

Connector Type

MHF1

Gain

3.1dBi

Connector Gender

Male

Cable Length

100mm

Antenna Directivity

Omnidirectional

Country of Origin

China