Extech RH390 Psychrometer, 199°F Max, ±1.8 °F Accuracy, Backlit LCD Display, Battery-Powered

RS Stock No.: 288-0402Brand: ExtechManufacturers Part No.: RH390
brand-logo
View all in Moisture Meters

Technical Document

Specifications

Brand

Extech

Maximum Measurement

199°F

Best Accuracy

±1.8 °F

Display Type

Backlit LCD

Power Source

Battery

Model Number p

RH390

Model Number (p)

RH390

Country of Origin

China

Stock information temporarily unavailable.

€ 231.12

€ 231.12 Each (ex VAT)

Extech RH390 Psychrometer, 199°F Max, ±1.8 °F Accuracy, Backlit LCD Display, Battery-Powered

€ 231.12

€ 231.12 Each (ex VAT)

Extech RH390 Psychrometer, 199°F Max, ±1.8 °F Accuracy, Backlit LCD Display, Battery-Powered
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Extech

Maximum Measurement

199°F

Best Accuracy

±1.8 °F

Display Type

Backlit LCD

Power Source

Battery

Model Number p

RH390

Model Number (p)

RH390

Country of Origin

China