Technical Document
Specifications
Brand
ETACurrent Rating
25A
Number of Poles
1
Voltage Rating
32V
Width
6mm
Series
1616
Circuit Breaker Type
Thermal Automotive Circuit Breaker
Country of Origin
Germany
Product details
1616-21 Automotive Thermal Circuit Breaker
Miniaturised single pole trip-free thermal circuit breaker
Designed for automotive fuse block installation
Press-to-reset cycling push button
Different colour of the cap according to the current rating
Blade terminals
Typical applications in the protection of electrical networks and devices in cars, trucks, buses, boats, small power plants
Approvals
UL 1500 (Ignition Protected)
€ 12.57
€ 12.57 Each (ex VAT)
1
€ 12.57
€ 12.57 Each (ex VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
ETACurrent Rating
25A
Number of Poles
1
Voltage Rating
32V
Width
6mm
Series
1616
Circuit Breaker Type
Thermal Automotive Circuit Breaker
Country of Origin
Germany
Product details
1616-21 Automotive Thermal Circuit Breaker
Miniaturised single pole trip-free thermal circuit breaker
Designed for automotive fuse block installation
Press-to-reset cycling push button
Different colour of the cap according to the current rating
Blade terminals
Typical applications in the protection of electrical networks and devices in cars, trucks, buses, boats, small power plants
Approvals
UL 1500 (Ignition Protected)
